
CL05C100DB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1625-2-ND - Tape & Reel (TR) 1276-1625-1-ND - Cut Tape (CT) 1276-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C100DB5NNNC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C100DB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A100DAT2A | KYOCERA AVX | 159,067 | 478-7870-1-ND | RM1.03000 | Parametric Equivalent |
| CC0402DPNPO9BN100 | YAGEO | 90,818 | 13-CC0402DPNPO9BN100CT-ND | RM0.40000 | Parametric Equivalent |
| GMC04CG100D50NT | Cal-Chip Electronics, Inc. | 17,970 | 4713-GMC04CG100D50NTCT-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06640 | RM3.32 |
| 100 | RM0.05610 | RM5.61 |
| 500 | RM0.03934 | RM19.67 |
| 1,000 | RM0.03421 | RM34.21 |
| 2,500 | RM0.02887 | RM72.17 |
| 5,000 | RM0.02565 | RM128.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02302 | RM230.20 |
| 20,000 | RM0.02086 | RM417.20 |
| 30,000 | RM0.01977 | RM593.10 |
| 50,000 | RM0.01858 | RM929.00 |
| 70,000 | RM0.01788 | RM1,251.60 |
| 100,000 | RM0.01720 | RM1,720.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

