100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C101JB5NNWC

DigiKey Part Number
1276-CL05C101JB5NNWCTR-ND - Tape & Reel (TR)
1276-CL05C101JB5NNWCCT-ND - Cut Tape (CT)
1276-CL05C101JB5NNWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C101JB5NNWC
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C101JB5NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,547
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10000RM5.00
100RM0.08510RM8.51
500RM0.06108RM30.54
1,000RM0.05366RM53.66
2,500RM0.04586RM114.65
5,000RM0.04119RM205.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03735RM373.50
20,000RM0.03420RM684.00
30,000RM0.03262RM978.60
50,000RM0.03087RM1,543.50
70,000RM0.02985RM2,089.50
100,000RM0.02886RM2,886.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900