220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C221JB51PNC

DigiKey Part Number
1276-6762-2-ND - Tape & Reel (TR)
1276-6762-1-ND - Cut Tape (CT)
1276-6762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C221JB51PNC
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C221JB51PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JPNPO9BN221YAGEO47,64213-AC0402JPNPO9BN221CT-NDRM0.40000Parametric Equivalent
AC0402JRNPO9BN221YAGEO40,308311-3057-1-NDRM0.39000Parametric Equivalent
C0402C221J5GACAUTOKEMET437,574399-17376-1-NDRM0.39000Parametric Equivalent
CGJ2B2C0G1H221J050BATDK37,544445-8057-1-NDRM0.59000Parametric Equivalent
GMT04CG221J50NT10Cal-Chip Electronics, Inc.9,4504713-GMT04CG221J50NT10CT-NDRM0.39000Parametric Equivalent
In-Stock: 113,333
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10240RM5.12
100RM0.08750RM8.75
500RM0.06264RM31.32
1,000RM0.05504RM55.04
2,500RM0.04709RM117.72
5,000RM0.04231RM211.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03838RM383.80
20,000RM0.03516RM703.20
30,000RM0.03355RM1,006.50
50,000RM0.03176RM1,588.00
70,000RM0.03072RM2,150.40
100,000RM0.02972RM2,972.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900