CL05C821JB5NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 144,108
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.03179
Datasheet

Upgrade


KEMET
In Stock: 1,369
Unit Price: RM6.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM3.25515
Datasheet

Upgrade


KEMET
In Stock: 18,322
Unit Price: RM1.81000
Datasheet

Upgrade


TDK
In Stock: 2,604
Unit Price: RM0.63000
Datasheet

Upgrade


TDK
In Stock: 5,270
Unit Price: RM0.51000
Datasheet

Similar


KYOCERA AVX
In Stock: 81,695
Unit Price: RM1.22000
Datasheet

Similar


KEMET
In Stock: 11,441
Unit Price: RM1.77000
Datasheet

Similar


YAGEO
In Stock: 70,167
Unit Price: RM0.39000
Datasheet

Similar


Taiyo Yuden
In Stock: 2,933
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 19,768
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 62,244
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,729
Unit Price: RM1.62000
Datasheet
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C821JB5NFNC

DigiKey Part Number
1276-6989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C821JB5NFNC
Description
CAP CER 820PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C821JB5NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.