
CL05C8R2DC51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05C8R2DC51PNCTR-ND - Tape & Reel (TR) 1276-CL05C8R2DC51PNCCT-ND - Cut Tape (CT) 1276-CL05C8R2DC51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C8R2DC51PNC |
Description | CAP CER 8.2PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C8R2DC51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 50 | RM0.14260 | RM7.13 |
| 100 | RM0.12250 | RM12.25 |
| 500 | RM0.08928 | RM44.64 |
| 1,000 | RM0.07912 | RM79.12 |
| 2,500 | RM0.06842 | RM171.05 |
| 5,000 | RM0.06198 | RM309.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05669 | RM566.90 |
| 20,000 | RM0.05235 | RM1,047.00 |
| 30,000 | RM0.05017 | RM1,505.10 |
| 50,000 | RM0.04776 | RM2,388.00 |
| 70,000 | RM0.04635 | RM3,244.50 |
| 100,000 | RM0.04500 | RM4,500.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

