
CL05F104ZO5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05F104ZO5NNNDTR-ND - Tape & Reel (TR) 1276-CL05F104ZO5NNNDCT-ND - Cut Tape (CT) 1276-CL05F104ZO5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05F104ZO5NNND |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05F104ZO5NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 50 | RM0.04260 | RM2.13 |
| 100 | RM0.03550 | RM3.55 |
| 500 | RM0.02434 | RM12.17 |
| 1,000 | RM0.02100 | RM21.00 |
| 2,500 | RM0.01746 | RM43.65 |
| 5,000 | RM0.01535 | RM76.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01070 | RM535.00 |
| 100,000 | RM0.00980 | RM980.00 |
| 150,000 | RM0.00935 | RM1,402.50 |
| 250,000 | RM0.00886 | RM2,215.00 |
| 350,000 | RM0.00856 | RM2,996.00 |
| 500,000 | RM0.00828 | RM4,140.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

