
CL10A105KO8NNND | |
|---|---|
DigiKey Part Number | 1276-CL10A105KO8NNNDTR-ND - Tape & Reel (TR) 1276-CL10A105KO8NNNDCT-ND - Cut Tape (CT) 1276-CL10A105KO8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KO8NNND |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KO8NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08280 | RM4.14 |
| 100 | RM0.07010 | RM7.01 |
| 500 | RM0.04988 | RM24.94 |
| 1,000 | RM0.04362 | RM43.62 |
| 2,500 | RM0.03705 | RM92.62 |
| 5,000 | RM0.03312 | RM165.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02989 | RM298.90 |
| 20,000 | RM0.02724 | RM544.80 |
| 30,000 | RM0.02591 | RM777.30 |
| 50,000 | RM0.02444 | RM1,222.00 |
| 70,000 | RM0.02358 | RM1,650.60 |
| 100,000 | RM0.02275 | RM2,275.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

