22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MP8NRNC

DigiKey Part Number
1276-CL10A226MP8NRNCTR-ND - Tape & Reel (TR)
1276-CL10A226MP8NRNCCT-ND - Cut Tape (CT)
1276-CL10A226MP8NRNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A226MP8NRNC
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MP8NRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,719
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.83900RM8.39
50RM0.61540RM30.77
100RM0.54690RM54.69
500RM0.43080RM215.40
1,000RM0.39502RM395.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.34143RM1,365.72
8,000RM0.32153RM2,572.24
12,000RM0.31156RM3,738.72
20,000RM0.30052RM6,010.40
28,000RM0.29406RM8,233.68
40,000RM0.28784RM11,513.60
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200