1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B102KB85PNL

DigiKey Part Number
1276-6991-2-ND - Tape & Reel (TR)
1276-6991-1-ND - Cut Tape (CT)
1276-6991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B102KB85PNL
Description
CAP CER 1000PF 50V X7R 0603
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B102KB85PNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171,168
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
50RM0.09460RM4.73
100RM0.08080RM8.08
500RM0.05760RM28.80
1,000RM0.05055RM50.55
2,500RM0.04314RM107.85
5,000RM0.03868RM193.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03320RM498.00
30,000RM0.03052RM915.60
45,000RM0.02918RM1,313.10
75,000RM0.02770RM2,077.50
105,000RM0.02683RM2,817.15
150,000RM0.02600RM3,900.00
180,000RM0.02560RM4,608.00
360,000RM0.02427RM8,737.20
375,000RM0.02420RM9,075.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900