
CL10B102KB85PNL | |
|---|---|
DigiKey Part Number | 1276-6991-2-ND - Tape & Reel (TR) 1276-6991-1-ND - Cut Tape (CT) 1276-6991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KB85PNL |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB85PNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 50 | RM0.09460 | RM4.73 |
| 100 | RM0.08080 | RM8.08 |
| 500 | RM0.05760 | RM28.80 |
| 1,000 | RM0.05055 | RM50.55 |
| 2,500 | RM0.04314 | RM107.85 |
| 5,000 | RM0.03868 | RM193.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03320 | RM498.00 |
| 30,000 | RM0.03052 | RM915.60 |
| 45,000 | RM0.02918 | RM1,313.10 |
| 75,000 | RM0.02770 | RM2,077.50 |
| 105,000 | RM0.02683 | RM2,817.15 |
| 150,000 | RM0.02600 | RM3,900.00 |
| 180,000 | RM0.02560 | RM4,608.00 |
| 360,000 | RM0.02427 | RM8,737.20 |
| 375,000 | RM0.02420 | RM9,075.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

