
CL10B102KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6838-2-ND - Tape & Reel (TR) 1276-6838-1-ND - Cut Tape (CT) 1276-6838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KB8WPNC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09380 | RM4.69 |
| 100 | RM0.08000 | RM8.00 |
| 500 | RM0.05714 | RM28.57 |
| 1,000 | RM0.05012 | RM50.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03967 | RM158.68 |
| 8,000 | RM0.03580 | RM286.40 |
| 12,000 | RM0.03386 | RM406.32 |
| 20,000 | RM0.03173 | RM634.60 |
| 28,000 | RM0.03047 | RM853.16 |
| 40,000 | RM0.02927 | RM1,170.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

