
CL10B103KB8NNNL | |
|---|---|
DigiKey Part Number | 1276-CL10B103KB8NNNLTR-ND - Tape & Reel (TR) 1276-CL10B103KB8NNNLCT-ND - Cut Tape (CT) 1276-CL10B103KB8NNNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B103KB8NNNL |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B103KB8NNNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 50 | RM0.06700 | RM3.35 |
| 100 | RM0.05670 | RM5.67 |
| 500 | RM0.03988 | RM19.94 |
| 1,000 | RM0.03471 | RM34.71 |
| 2,500 | RM0.02931 | RM73.27 |
| 5,000 | RM0.02606 | RM130.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02206 | RM330.90 |
| 30,000 | RM0.02011 | RM603.30 |
| 45,000 | RM0.01913 | RM860.85 |
| 75,000 | RM0.01805 | RM1,353.75 |
| 105,000 | RM0.01742 | RM1,829.10 |
| 150,000 | RM0.01681 | RM2,521.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

