
CL10B105KA8VPNC | |
|---|---|
DigiKey Part Number | 1276-6617-2-ND - Tape & Reel (TR) 1276-6617-1-ND - Cut Tape (CT) 1276-6617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KA8VPNC |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KA8VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 50 | RM0.24500 | RM12.25 |
| 100 | RM0.21350 | RM21.35 |
| 500 | RM0.16028 | RM80.14 |
| 1,000 | RM0.14389 | RM143.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11933 | RM477.32 |
| 8,000 | RM0.11023 | RM881.84 |
| 12,000 | RM0.10567 | RM1,268.04 |
| 20,000 | RM0.10063 | RM2,012.60 |
| 28,000 | RM0.09768 | RM2,735.04 |
| 40,000 | RM0.09484 | RM3,793.60 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

