CL10B124KO8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 12,940
Unit Price: RM1.22000
Datasheet

Upgrade


KEMET
In Stock: 16,766
Unit Price: RM1.42000
Datasheet

Upgrade


Murata Electronics
In Stock: 20,946
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03894
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,789
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.36107
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.09851
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.08853
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22,796
Unit Price: RM0.51000
Datasheet
0.12 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B124KO8NNNC

DigiKey Part Number
1276-1955-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B124KO8NNNC
Description
CAP CER 0.12UF 16V X7R 0603
Customer Reference
Detailed Description
0.12 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B124KO8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable