0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B223KC8WPNC

DigiKey Part Number
1276-CL10B223KC8WPNCTR-ND - Tape & Reel (TR)
1276-CL10B223KC8WPNCCT-ND - Cut Tape (CT)
1276-CL10B223KC8WPNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B223KC8WPNC
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B223KC8WPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,053
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.23600RM2.36
50RM0.16400RM8.20
100RM0.14110RM14.11
500RM0.10362RM51.81
1,000RM0.09216RM92.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07494RM299.76
8,000RM0.06857RM548.56
12,000RM0.06538RM784.56
20,000RM0.06185RM1,237.00
28,000RM0.05979RM1,674.12
40,000RM0.05780RM2,312.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300