CL10B224JO8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 37,450
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.50523
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,761
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,090
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.67726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.07885
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.10686
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09983
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,102
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,412
Unit Price: RM2.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.12675
Datasheet
0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B224JO8NNNC

DigiKey Part Number
1276-2007-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B224JO8NNNC
Description
CAP CER 0.22UF 16V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B224JO8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.