
CL10B225KQ8NNNC | |
|---|---|
DigiKey Part Number | 1276-2018-2-ND - Tape & Reel (TR) 1276-2018-1-ND - Cut Tape (CT) 1276-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B225KQ8NNNC |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B225KQ8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20400 | RM10.20 |
| 100 | RM0.17690 | RM17.69 |
| 500 | RM0.13136 | RM65.68 |
| 1,000 | RM0.11741 | RM117.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09651 | RM386.04 |
| 8,000 | RM0.08877 | RM710.16 |
| 12,000 | RM0.08489 | RM1,018.68 |
| 20,000 | RM0.08060 | RM1,612.00 |
| 28,000 | RM0.07810 | RM2,186.80 |
| 40,000 | RM0.07568 | RM3,027.20 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

