CL10B273KA8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.85201
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.05580
Datasheet

Direct


KYOCERA AVX
In Stock: 22,275
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.85201
Datasheet

Upgrade


KEMET
In Stock: 5,601
Unit Price: RM1.26000
Datasheet

Upgrade


KEMET
In Stock: 11,714
Unit Price: RM1.26000
Datasheet

Upgrade


KEMET
In Stock: 6,774
Unit Price: RM1.22000
Datasheet

Upgrade


KEMET
In Stock: 10,329
Unit Price: RM1.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.21754
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,271
Unit Price: RM1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.22705
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,149
Unit Price: RM1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 66,628
Unit Price: RM0.43000
Datasheet
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B273KA8NNNC

DigiKey Part Number
1276-2024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B273KA8NNNC
Description
CAP CER 0.027UF 25V X7R 0603
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B273KA8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.