CL10B332KB8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 374,170
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,408
Unit Price: RM0.39000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 9,324
Unit Price: RM0.79000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,609
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.38483
Datasheet

Upgrade


KEMET
In Stock: 147,927
Unit Price: RM1.38000
Datasheet

Upgrade


KEMET
In Stock: 50,008
Unit Price: RM1.14000
Datasheet

Upgrade


KEMET
In Stock: 58,747
Unit Price: RM1.34000
Datasheet

Upgrade


TDK
In Stock: 2,787
Unit Price: RM0.43000
Datasheet

Upgrade


Murata Electronics
In Stock: 81,119
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.06792
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,763
Unit Price: RM0.47000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B332KB8NNND

DigiKey Part Number
CL10B332KB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B332KB8NNND
Description
CAP CER 3300PF 50V X7R 0603
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B332KB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.