CL10B472KB8WPNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 605,417
Unit Price: RM0.39000
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B472KB8WPNL

DigiKey Part Number
1276-CL10B472KB8WPNLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B472KB8WPNL
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
450,000RM0.02571RM11,569.50
Unit Price without VAT:RM0.02571
Unit Price with VAT:RM0.02828