
CL10B474KA8NNNC | |
|---|---|
DigiKey Part Number | 1276-2083-2-ND - Tape & Reel (TR) 1276-2083-1-ND - Cut Tape (CT) 1276-2083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KA8NNNC |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KA8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28400 | RM2.84 |
| 50 | RM0.19780 | RM9.89 |
| 100 | RM0.17140 | RM17.14 |
| 500 | RM0.12702 | RM63.51 |
| 1,000 | RM0.11343 | RM113.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09311 | RM372.44 |
| 8,000 | RM0.08558 | RM684.64 |
| 12,000 | RM0.08181 | RM981.72 |
| 20,000 | RM0.07764 | RM1,552.80 |
| 28,000 | RM0.07520 | RM2,105.60 |
| 40,000 | RM0.07285 | RM2,914.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

