CL10B821KB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6,490
Unit Price: RM0.75000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13569
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,263
Unit Price: RM0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.17223
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,859
Unit Price: RM0.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.44577
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,255
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.05709
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.38483
Datasheet

Upgrade


KEMET
In Stock: 7,659
Unit Price: RM1.85000
Datasheet

Upgrade


KEMET
In Stock: 62,530
Unit Price: RM0.47000
Datasheet

Upgrade


KEMET
In Stock: 4,841
Unit Price: RM1.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.31867
Datasheet

Upgrade


Murata Electronics
In Stock: 30,090
Unit Price: RM0.47000
Datasheet
820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B821KB8NNNC

DigiKey Part Number
1276-2117-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B821KB8NNNC
Description
CAP CER 820PF 50V X7R 0603
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B821KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes