10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C100CB81PNC

DigiKey Part Number
1276-2149-2-ND - Tape & Reel (TR)
1276-2149-1-ND - Cut Tape (CT)
1276-2149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C100CB81PNC
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C100CB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
50RM0.11120RM5.56
100RM0.09530RM9.53
500RM0.06856RM34.28
1,000RM0.06036RM60.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04759RM190.36
8,000RM0.04311RM344.88
12,000RM0.04088RM490.56
20,000RM0.03841RM768.20
28,000RM0.03696RM1,034.88
40,000RM0.03558RM1,423.20
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900