
CL10C100CB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1069-2-ND - Tape & Reel (TR) 1276-1069-1-ND - Cut Tape (CT) 1276-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C100CB8NNNC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C100CB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 50 | RM0.07560 | RM3.78 |
| 100 | RM0.06460 | RM6.46 |
| 500 | RM0.04570 | RM22.85 |
| 1,000 | RM0.03987 | RM39.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03124 | RM124.96 |
| 8,000 | RM0.02804 | RM224.32 |
| 12,000 | RM0.02644 | RM317.28 |
| 20,000 | RM0.02468 | RM493.60 |
| 28,000 | RM0.02365 | RM662.20 |
| 40,000 | RM0.02266 | RM906.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

