
CL10C101FB81PNC | |
|---|---|
DigiKey Part Number | 1276-2158-2-ND - Tape & Reel (TR) 1276-2158-1-ND - Cut Tape (CT) 1276-2158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C101FB81PNC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C101FB81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33300 | RM3.33 |
| 50 | RM0.23180 | RM11.59 |
| 100 | RM0.20140 | RM20.14 |
| 500 | RM0.15068 | RM75.34 |
| 1,000 | RM0.13504 | RM135.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09570 | RM382.80 |
| 8,000 | RM0.09024 | RM721.92 |
| 12,000 | RM0.08752 | RM1,050.24 |
| 20,000 | RM0.08695 | RM1,739.00 |
| 28,000 | RM0.08442 | RM2,363.76 |
| 40,000 | RM0.08409 | RM3,363.60 |
| 48,000 | RM0.08393 | RM4,028.64 |
| 96,000 | RM0.08282 | RM7,950.72 |
| 100,000 | RM0.08259 | RM8,259.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

