
CL10C102JB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2170-2-ND - Tape & Reel (TR) 1276-2170-1-ND - Cut Tape (CT) 1276-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C102JB8NFNC |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C102JB8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10640 | RM5.32 |
| 100 | RM0.09100 | RM9.10 |
| 500 | RM0.06532 | RM32.66 |
| 1,000 | RM0.05745 | RM57.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04575 | RM183.00 |
| 8,000 | RM0.04142 | RM331.36 |
| 12,000 | RM0.03926 | RM471.12 |
| 20,000 | RM0.03686 | RM737.20 |
| 28,000 | RM0.03546 | RM992.88 |
| 40,000 | RM0.03412 | RM1,364.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

