1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C102JB8NFNC

DigiKey Part Number
1276-2170-2-ND - Tape & Reel (TR)
1276-2170-1-ND - Cut Tape (CT)
1276-2170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C102JB8NFNC
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C102JB8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272,276
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
50RM0.10640RM5.32
100RM0.09100RM9.10
500RM0.06532RM32.66
1,000RM0.05745RM57.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04575RM183.00
8,000RM0.04142RM331.36
12,000RM0.03926RM471.12
20,000RM0.03686RM737.20
28,000RM0.03546RM992.88
40,000RM0.03412RM1,364.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900