CL10C121FB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 59,960
Unit Price: RM0.79000
Datasheet

Upgrade


KEMET
In Stock: 495
Unit Price: RM4.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,103
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.06404
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,831
Unit Price: RM4.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 74,208
Unit Price: RM3.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10927
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,884
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.32315
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.28451
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 55,530
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.09959
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 11,165
Unit Price: RM1.18000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22726
Datasheet
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C121FB8NNNC

DigiKey Part Number
1276-2178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C121FB8NNNC
Description
CAP CER 120PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C121FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.