15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C150JC81PNC

DigiKey Part Number
1276-CL10C150JC81PNCTR-ND - Tape & Reel (TR)
1276-CL10C150JC81PNCCT-ND - Cut Tape (CT)
1276-CL10C150JC81PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C150JC81PNC
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C150JC81PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73,754
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19700RM1.97
50RM0.13480RM6.74
100RM0.11620RM11.62
500RM0.08440RM42.20
1,000RM0.07470RM74.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06019RM240.76
8,000RM0.05483RM438.64
12,000RM0.05214RM625.68
20,000RM0.04916RM983.20
28,000RM0.04742RM1,327.76
40,000RM0.04575RM1,830.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900