CL10C180GB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,528
Unit Price: RM1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.02810
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.02810
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.68062
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.16200
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,610
Unit Price: RM0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.41061
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,623
Unit Price: RM1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,398
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02813
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10473
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,329
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.88521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.35128
Datasheet
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C180GB8NNNC

DigiKey Part Number
1276-2207-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C180GB8NNNC
Description
CAP CER 18PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C180GB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.