
CL10C182JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2217-2-ND - Tape & Reel (TR) 1276-2217-1-ND - Cut Tape (CT) 1276-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C182JB8NNNC |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C182JB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31100 | RM3.11 |
| 50 | RM0.21680 | RM10.84 |
| 100 | RM0.18790 | RM18.79 |
| 500 | RM0.14018 | RM70.09 |
| 1,000 | RM0.12541 | RM125.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10341 | RM413.64 |
| 8,000 | RM0.09525 | RM762.00 |
| 12,000 | RM0.09116 | RM1,093.92 |
| 20,000 | RM0.08664 | RM1,732.80 |
| 28,000 | RM0.08399 | RM2,351.72 |
| 40,000 | RM0.08145 | RM3,258.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

