
CL10C221JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1048-2-ND - Tape & Reel (TR) 1276-1048-1-ND - Cut Tape (CT) 1276-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C221JB8NNNC |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C221JB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 50 | RM0.07960 | RM3.98 |
| 100 | RM0.06780 | RM6.78 |
| 500 | RM0.04798 | RM23.99 |
| 1,000 | RM0.04192 | RM41.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03292 | RM131.68 |
| 8,000 | RM0.02959 | RM236.72 |
| 12,000 | RM0.02792 | RM335.04 |
| 20,000 | RM0.02608 | RM521.60 |
| 28,000 | RM0.02500 | RM700.00 |
| 40,000 | RM0.02397 | RM958.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

