CL10C331FB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 11,849
Unit Price: RM1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,964
Unit Price: RM1.50000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.07012
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,798
Unit Price: RM4.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 64,054
Unit Price: RM4.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.20751
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.23072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.49040
Datasheet

Parametric Equivalent


TDK
In Stock: 10,249
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.16693
Datasheet

Parametric Equivalent


YAGEO
In Stock: 76,722
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,968
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.13539
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,117
Unit Price: RM0.59000
Datasheet
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C331FB8NNNC

DigiKey Part Number
1276-2269-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C331FB8NNNC
Description
CAP CER 330PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C331FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.