
CL10C391JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2284-2-ND - Tape & Reel (TR) 1276-2284-1-ND - Cut Tape (CT) 1276-2284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C391JB81PNC |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C391JB81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21300 | RM2.13 |
| 50 | RM0.14580 | RM7.29 |
| 100 | RM0.12570 | RM12.57 |
| 500 | RM0.09188 | RM45.94 |
| 1,000 | RM0.08144 | RM81.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06588 | RM263.52 |
| 8,000 | RM0.06012 | RM480.96 |
| 12,000 | RM0.05723 | RM686.76 |
| 20,000 | RM0.05404 | RM1,080.80 |
| 28,000 | RM0.05217 | RM1,460.76 |
| 40,000 | RM0.05038 | RM2,015.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

