Parametric Equivalent
Upgrade
Upgrade
Upgrade

CL10Y105MR5NJND | |
|---|---|
DigiKey Part Number | CL10Y105MR5NJND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10Y105MR5NJND |
Description | CAP CER 1UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10Y105MR5NJND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | RM0.14152 | RM14,152.00 |
| Unit Price without VAT: | RM0.14152 |
|---|---|
| Unit Price with VAT: | RM0.15567 |



