New at DigiKey
4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10Y475KO96PNC

DigiKey Part Number
1276-CL10Y475KO96PNCTR-ND - Tape & Reel (TR)
1276-CL10Y475KO96PNCCT-ND - Cut Tape (CT)
1276-CL10Y475KO96PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10Y475KO96PNC
Description
0603 4.7UF X7S 16V 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.57100RM5.71
50RM0.41060RM20.53
100RM0.36130RM36.13
500RM0.27848RM139.24
1,000RM0.25303RM253.03
2,500RM0.22619RM565.48
5,000RM0.21003RM1,050.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21489RM859.56
8,000RM0.20073RM1,605.84
12,000RM0.19364RM2,323.68
20,000RM0.18579RM3,715.80
28,000RM0.18120RM5,073.60
40,000RM0.17678RM7,071.20
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900