CL21A106KOCL3RC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM2.09000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 405,526
Unit Price: RM0.55000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.08504
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 959,596
Unit Price: RM0.39000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 18,931
Unit Price: RM0.39000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 463,624
Unit Price: RM0.39000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 158,196
Unit Price: RM0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 97,230
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 296,901
Unit Price: RM1.02000
Datasheet

Direct


KEMET
In Stock: 578,812
Unit Price: RM0.67000
Datasheet

Direct


TDK
In Stock: 442,256
Unit Price: RM0.87000
Datasheet

Direct


YAGEO
In Stock: 569,538
Unit Price: RM1.85000
Datasheet

Direct


Taiyo Yuden
In Stock: 114,762
Unit Price: RM0.67000

Direct


Taiyo Yuden
In Stock: 15,999
Unit Price: RM0.63000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KOCL3RC

DigiKey Part Number
1276-2398-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A106KOCL3RC
Description
CAP CER 10UF 16V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KOCL3RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.