
CL21A106KBYQNNE | |
|---|---|
DigiKey Part Number | 1276-CL21A106KBYQNNETR-ND - Tape & Reel (TR) 1276-CL21A106KBYQNNECT-ND - Cut Tape (CT) 1276-CL21A106KBYQNNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KBYQNNE |
Description | CAP CER 10UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.16200 | RM11.62 |
| 50 | RM0.86760 | RM43.38 |
| 100 | RM0.77620 | RM77.62 |
| 500 | RM0.62260 | RM311.30 |
| 1,000 | RM0.57520 | RM575.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53279 | RM1,065.58 |
| 4,000 | RM0.50086 | RM2,003.44 |
| 6,000 | RM0.48487 | RM2,909.22 |
| 10,000 | RM0.46715 | RM4,671.50 |
| 14,000 | RM0.45679 | RM6,395.06 |
| 20,000 | RM0.44683 | RM8,936.60 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

