
CL21A106KQFNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21A106KQFNNWETR-ND - Tape & Reel (TR) 1276-CL21A106KQFNNWECT-ND - Cut Tape (CT) 1276-CL21A106KQFNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KQFNNWE |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KQFNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22500 | RM2.25 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13280 | RM13.28 |
| 500 | RM0.09716 | RM48.58 |
| 1,000 | RM0.08625 | RM86.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.07731 | RM154.62 |
| 4,000 | RM0.06995 | RM279.80 |
| 6,000 | RM0.06627 | RM397.62 |
| 10,000 | RM0.06221 | RM622.10 |
| 14,000 | RM0.05983 | RM837.62 |
| 20,000 | RM0.05754 | RM1,150.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

