
CL21A107MQYNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21A107MQYNNWETR-ND - Tape & Reel (TR) 1276-CL21A107MQYNNWECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21A107MQYNNWE |
Description | CAP CER 100UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A107MQYNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.58100 | RM25.81 |
| 50 | RM2.00540 | RM100.27 |
| 100 | RM1.82820 | RM182.82 |
| 500 | RM1.52848 | RM764.24 |
| 1,000 | RM1.43581 | RM1,435.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.35956 | RM2,719.12 |
| 4,000 | RM1.29678 | RM5,187.12 |
| 6,000 | RM1.26534 | RM7,592.04 |
| 10,000 | RM1.23049 | RM12,304.90 |
| 14,000 | RM1.21011 | RM16,941.54 |
| 20,000 | RM1.19051 | RM23,810.20 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

