CL21A225KAFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 118,799
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 225,673
Unit Price: RM0.47000
Datasheet

Direct


YAGEO
In Stock: 294
Unit Price: RM1.06000
Datasheet

Direct


YAGEO
In Stock: 34,060
Unit Price: RM0.75000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.16037
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.48806
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,298
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM1.17597
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.15824
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,750
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.15824
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.15824
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A225KAFNNWE

DigiKey Part Number
1276-CL21A225KAFNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A225KAFNNWE
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A225KAFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000RM0.08831RM26,493.00
Unit Price without VAT:RM0.08831
Unit Price with VAT:RM0.09714