
CL21A475KPFNNNF | |
|---|---|
DigiKey Part Number | 1276-CL21A475KPFNNNFTR-ND - Tape & Reel (TR) 1276-CL21A475KPFNNNFCT-ND - Cut Tape (CT) 1276-CL21A475KPFNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KPFNNNF |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KPFNNNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13860 | RM6.93 |
| 100 | RM0.11900 | RM11.90 |
| 500 | RM0.08668 | RM43.34 |
| 1,000 | RM0.07679 | RM76.79 |
| 2,500 | RM0.06633 | RM165.82 |
| 5,000 | RM0.06005 | RM300.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05489 | RM548.90 |
| 20,000 | RM0.05065 | RM1,013.00 |
| 30,000 | RM0.04853 | RM1,455.90 |
| 50,000 | RM0.04618 | RM2,309.00 |
| 70,000 | RM0.04480 | RM3,136.00 |
| 100,000 | RM0.04348 | RM4,348.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

