47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A476MPYNNWE

DigiKey Part Number
1276-CL21A476MPYNNWETR-ND - Tape & Reel (TR)
1276-CL21A476MPYNNWECT-ND - Cut Tape (CT)
1276-CL21A476MPYNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A476MPYNNWE
Description
CAP CER 47UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A476MPYNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,781
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.55000RM3.55
10RM2.25400RM22.54
50RM1.73840RM86.92
100RM1.57950RM157.95
500RM1.31186RM655.93
1,000RM1.22908RM1,229.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.16096RM2,321.92
4,000RM1.10488RM4,419.52
6,000RM1.07678RM6,460.68
10,000RM1.04564RM10,456.40
14,000RM1.02744RM14,384.16
20,000RM1.00992RM20,198.40
Manufacturers Standard Package
Unit Price without VAT:RM3.55000
Unit Price with VAT:RM3.90500