
CL21B103KDCNNNC | |
|---|---|
DigiKey Part Number | 1276-1170-2-ND - Tape & Reel (TR) 1276-1170-1-ND - Cut Tape (CT) 1276-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KDCNNNC |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KDCNNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 50 | RM0.11900 | RM5.95 |
| 100 | RM0.10240 | RM10.24 |
| 500 | RM0.07392 | RM36.96 |
| 1,000 | RM0.06521 | RM65.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05222 | RM208.88 |
| 8,000 | RM0.04741 | RM379.28 |
| 12,000 | RM0.04501 | RM540.12 |
| 20,000 | RM0.04234 | RM846.80 |
| 28,000 | RM0.04079 | RM1,142.12 |
| 40,000 | RM0.03929 | RM1,571.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

