
CL21B105KLFVPNE | |
|---|---|
DigiKey Part Number | 1276-6517-2-ND - Tape & Reel (TR) 1276-6517-1-ND - Cut Tape (CT) 1276-6517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KLFVPNE |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KLFVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.47700 | RM4.77 |
| 50 | RM0.34040 | RM17.02 |
| 100 | RM0.29830 | RM29.83 |
| 500 | RM0.22774 | RM113.87 |
| 1,000 | RM0.20602 | RM206.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.18818 | RM376.36 |
| 4,000 | RM0.17350 | RM694.00 |
| 6,000 | RM0.16615 | RM996.90 |
| 10,000 | RM0.15801 | RM1,580.10 |
| 14,000 | RM0.15326 | RM2,145.64 |
| 20,000 | RM0.14868 | RM2,973.60 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

