
CL21B105KOFVPNE | |
|---|---|
DigiKey Part Number | 1276-6847-2-ND - Tape & Reel (TR) 1276-6847-1-ND - Cut Tape (CT) 1276-6847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KOFVPNE |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KOFVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35900 | RM3.59 |
| 50 | RM0.25300 | RM12.65 |
| 100 | RM0.22020 | RM22.02 |
| 500 | RM0.16564 | RM82.82 |
| 1,000 | RM0.14877 | RM148.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.13497 | RM269.94 |
| 4,000 | RM0.12359 | RM494.36 |
| 6,000 | RM0.11789 | RM707.34 |
| 10,000 | RM0.11159 | RM1,115.90 |
| 14,000 | RM0.10791 | RM1,510.74 |
| 20,000 | RM0.10437 | RM2,087.40 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

