
CL21B106KQQNFNE | |
|---|---|
DigiKey Part Number | 1276-2935-2-ND - Tape & Reel (TR) 1276-2935-1-ND - Cut Tape (CT) 1276-2935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KQQNFNE |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KQQNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27900 | RM13.95 |
| 100 | RM0.24350 | RM24.35 |
| 500 | RM0.18408 | RM92.04 |
| 1,000 | RM0.16572 | RM165.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.15065 | RM301.30 |
| 4,000 | RM0.13828 | RM553.12 |
| 6,000 | RM0.13208 | RM792.48 |
| 10,000 | RM0.12522 | RM1,252.20 |
| 14,000 | RM0.12121 | RM1,696.94 |
| 20,000 | RM0.11736 | RM2,347.20 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

