
CL21B106KQQNNNE | |
|---|---|
DigiKey Part Number | 1276-1113-2-ND - Tape & Reel (TR) 1276-1113-1-ND - Cut Tape (CT) 1276-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KQQNNNE |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KQQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40600 | RM4.06 |
| 50 | RM0.28600 | RM14.30 |
| 100 | RM0.24980 | RM24.98 |
| 500 | RM0.18904 | RM94.52 |
| 1,000 | RM0.17033 | RM170.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.15494 | RM309.88 |
| 4,000 | RM0.14229 | RM569.16 |
| 6,000 | RM0.13596 | RM815.76 |
| 10,000 | RM0.12896 | RM1,289.60 |
| 14,000 | RM0.12486 | RM1,748.04 |
| 20,000 | RM0.12092 | RM2,418.40 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

