CL21B152KCANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Direct


KEMET
In Stock: 8,527
Unit Price: RM1.18000
Datasheet

Direct


TDK
In Stock: 894
Unit Price: RM0.43000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.04182
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.13321
Datasheet

Direct


KYOCERA AVX
In Stock: 14,087
Unit Price: RM0.55000
Datasheet

Upgrade


KEMET
In Stock: 1,844
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 44
Unit Price: RM1.34000
Datasheet

Upgrade


TDK
In Stock: 2,260
Unit Price: RM0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 97,720
Unit Price: RM0.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.33575
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,626
Unit Price: RM1.14000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: RM0.15356
Datasheet
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B152KCANNNC

DigiKey Part Number
1276-2459-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B152KCANNNC
Description
CAP CER 1500PF 100V X7R 0805
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B152KCANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.