CL21B184KOANNND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,391
Unit Price: RM0.91000
Datasheet

Direct


KEMET
In Stock: 52
Unit Price: RM2.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.59555
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,104
Unit Price: RM0.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,773
Unit Price: RM1.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.73840
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.17000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM0.31418
Datasheet
0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B184KOANNND

DigiKey Part Number
CL21B184KOANNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B184KOANNND
Description
CAP CER 0.18UF 16V X7R 0805
Customer Reference
Detailed Description
0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B184KOANNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.